Part Details for SMBJ110CD-M3/I by Vishay Intertechnologies
Overview of SMBJ110CD-M3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ110CD-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3495
|
Newark | 600W,110V,3.5%,bidir, smb Tvs |Vishay SMBJ110CD-M3/I RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
SMBJ110CD-M3/I
|
Avnet Americas | 600W,110V,3.5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ110CD-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0813 | Buy Now |
DISTI #
78-SMBJ110CD-M3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 110V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant | 0 |
|
$0.0930 / $0.3800 | Order Now |
|
Future Electronics | 600W,110V,3.5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0763 / $0.0861 | Buy Now |
|
Future Electronics | 600W,110V,3.5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0763 / $0.0861 | Buy Now |
DISTI #
SMBJ110CD-M3/I
|
TTI | ESD Protection Diodes / TVS Diodes 110V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0880 | Buy Now |
DISTI #
SMBJ110CD-M3/I
|
EBV Elektronik | 600W,110V,3.5%,BIDIR,SMB TVS (Alt: SMBJ110CD-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ110CD-M3/I
SMBJ110CD-M3/I CAD Models
SMBJ110CD-M3/I Part Data Attributes
|
SMBJ110CD-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ110CD-M3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 133 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 174 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ110CD-M3/I
This table gives cross-reference parts and alternative options found for SMBJ110CD-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110CD-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ110C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ110CD-M3/I vs SMBJ110C-TP |
SMBJ110C-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional, | SMBJ110CD-M3/I vs SMBJ110C-T |
SMBJ110C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | SMBJ110CD-M3/I vs SMBJ110C |
SMBJ110C-E3/52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ110CD-M3/I vs SMBJ110C-E3/52 |
SMBJ110CHM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ110CD-M3/I vs SMBJ110CHM4G |
SMBJ110C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ110CD-M3/I vs SMBJ110C |
SMBJ110C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | SMBJ110CD-M3/I vs SMBJ110C |
SMBJ110C.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ110CD-M3/I vs SMBJ110C.TB |
SMBJ110C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ110CD-M3/I vs SMBJ110C |