Part Details for SMBJ110C/TR7 by Microsemi Corporation
Overview of SMBJ110C/TR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ110C/TR7
SMBJ110C/TR7 CAD Models
SMBJ110C/TR7 Part Data Attributes
|
SMBJ110C/TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ110C/TR7
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 149 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 135.5 V | |
Clamping Voltage-Max | 196 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ110C/TR7
This table gives cross-reference parts and alternative options found for SMBJ110C/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110C/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ110CTRE3 | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, | Microsemi Corporation | SMBJ110C/TR7 vs SMBJ110CTRE3 |
SMBJ110CA-AT | Trans Voltage Suppressor Diode, | BrightKing Inc | SMBJ110C/TR7 vs SMBJ110CA-AT |
SMBJ110C | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ110C/TR7 vs SMBJ110C |
SMBJ110CR5G | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ110C/TR7 vs SMBJ110CR5G |
SMBJ110C | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ110C/TR7 vs SMBJ110C |
SMBJ110C | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMBJ110C/TR7 vs SMBJ110C |
SMBJ110CM4G | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ110C/TR7 vs SMBJ110CM4G |
SMBJ110C | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ110C/TR7 vs SMBJ110C |
SMBJ110C | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | SMBJ110C/TR7 vs SMBJ110C |
SMBJ110CHR4 | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ110C/TR7 vs SMBJ110CHR4 |