Part Details for SMBJ10CA/TR13 by YAGEO Corporation
Overview of SMBJ10CA/TR13 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ10CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9690
|
Newark | Tvs Diode, 600W, Bidir, Do-214Aa, Product Range:Smbj, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:17V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:11.1V Rohs Compliant: Yes |Yageo SMBJ10CA/TR13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29750 |
|
$0.0410 | Buy Now |
DISTI #
60AK9691
|
Newark | Tvs Diode, 600W, Bidir, Do-214Aa, Product Range:Smbj, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:17V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:11.1V Rohs Compliant: Yes |Yageo SMBJ10CA/TR13 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0520 | Buy Now |
DISTI #
66AJ7976
|
Newark | Tvs Diode, Bidir, 10V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ10CA/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1560 / $0.4500 | Buy Now |
DISTI #
13-SMBJ10CA/TR13CT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5895 In Stock |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
SMBJ10CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 10V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ10CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
60AK9690
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 10V 600W 2-Pin DO-214AA T/R - Product that comes on tape, but is not reeled (Alt: 60AK9690) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 29750 Partner Stock |
|
$0.1310 / $0.4580 | Buy Now |
DISTI #
603-SMBJ10CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 10V 17V RoHS: Compliant | 22435 |
|
$0.0510 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0418 | Buy Now |
|
Onlinecomponents.com |
30000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
SMBJ10CA/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 10V 17V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0440 | Buy Now |
Part Details for SMBJ10CA/TR13
SMBJ10CA/TR13 CAD Models
SMBJ10CA/TR13 Part Data Attributes:
|
SMBJ10CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ10CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ10CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ10CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ10CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ10CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ10CA/TR13 vs SMBJ10CA/TR7 |
SMBJ10CA-001 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | SMBJ10CA/TR13 vs SMBJ10CA-001 |
SMBJ10CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ10CA/TR13 vs SMBJ10CA |
P6SMBJ10CA | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | SMBJ10CA/TR13 vs P6SMBJ10CA |