Part Details for SMBJ100CA-E3/5B by Vishay Intertechnologies
Overview of SMBJ100CA-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ100CA-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K4277
|
Newark | Transient Suppressor Diode, single, bidirectional,100V V(Rwm),do-214Aa/Smb |Vishay SMBJ100CA-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SMBJ100CA-E3/5B
|
Avnet Americas | 600W,100V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ100CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0921 / $0.1687 | Buy Now |
DISTI #
625-SMBJ100CA-E3/5B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 100V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 3175 |
|
$0.0860 / $0.4100 | Buy Now |
DISTI #
SMBJ100CA-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 100V 800W Bidir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0940 | Buy Now |
DISTI #
SMBJ100CA-E3/5B
|
EBV Elektronik | 600W,100V 5%,BIDIR,SMB TVS (Alt: SMBJ100CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ100CA-E3/5B
SMBJ100CA-E3/5B CAD Models
SMBJ100CA-E3/5B Part Data Attributes
|
SMBJ100CA-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ100CA-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ100CA-E3/5B
This table gives cross-reference parts and alternative options found for SMBJ100CA-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100CA-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ100C | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ100CA-E3/5B vs SMBJ100C |
SMBJ100C | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | SMBJ100CA-E3/5B vs SMBJ100C |
SMBJ100CM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ100CA-E3/5B vs SMBJ100CM4 |
SMBJ100CA | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | SMBJ100CA-E3/5B vs SMBJ100CA |
SMBJ100C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ100CA-E3/5B vs SMBJ100C |
SMBJ100CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | SMBJ100CA-E3/5B vs SMBJ100CA |
SMBJ100C-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ100CA-E3/5B vs SMBJ100C-T |
SMBJ100C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | SMBJ100CA-E3/5B vs SMBJ100C |