Part Details for SMBJ100AT3 by Crydom Inc
Overview of SMBJ100AT3 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ100AT3
SMBJ100AT3 CAD Models
SMBJ100AT3 Part Data Attributes
|
SMBJ100AT3
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ100AT3
Crydom Inc
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 128 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 119.5 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ100AT3
This table gives cross-reference parts and alternative options found for SMBJ100AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ100HR4 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ100AT3 vs SMBJ100HR4 |
SMBJ100AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ100AT3 vs SMBJ100AHM3/H |
SMBJ100A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ100AT3 vs SMBJ100A |
SMBJ100 | Transient Suppressor, | Bytesonic Corporation | SMBJ100AT3 vs SMBJ100 |
SMBJ100A-E3/52 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ100AT3 vs SMBJ100A-E3/52 |
SMBJ100A | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional, | SynSemi Inc | SMBJ100AT3 vs SMBJ100A |
SMBJ100 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ100AT3 vs SMBJ100 |
SMBJ100A | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ100AT3 vs SMBJ100A |
SMBJ100A | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ100AT3 vs SMBJ100A |
SMBJ100A-H | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ100AT3 vs SMBJ100A-H |