Part Details for SMBGP6KE160CAE3 by Microsemi Corporation
Overview of SMBGP6KE160CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBGP6KE160CAE3
SMBGP6KE160CAE3 CAD Models
SMBGP6KE160CAE3 Part Data Attributes
|
SMBGP6KE160CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBGP6KE160CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBGP6KE160CAE3
This table gives cross-reference parts and alternative options found for SMBGP6KE160CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE160CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBGP6KE160CATR | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE160CAE3 vs SMBGP6KE160CATR |
SMBGP6KE160CAE3TR | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE160CAE3 vs SMBGP6KE160CAE3TR |
MASMBGP6KE160CA | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE160CAE3 vs MASMBGP6KE160CA |
SMBGP6KE160CA | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE160CAE3 vs SMBGP6KE160CA |
MASMBGP6KE160CAE3 | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE160CAE3 vs MASMBGP6KE160CAE3 |
MASMBGP6KE160CATR | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE160CAE3 vs MASMBGP6KE160CATR |