Part Details for SMBG9.0CA-M3/5B by Vishay Intertechnologies
Overview of SMBG9.0CA-M3/5B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG9.0CA-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2466
|
Newark | 600W,9.0V 5%,bidir, smb Tvs |Vishay SMBG9.0CA-M3/5B RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5190 | Buy Now |
DISTI #
SMBG9.0CA-M3/5B
|
Avnet Americas | 600W,9.0V 5%,BIDIR,SMB TVS (Alt: SMBG9.0CA-M3/5B) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3614 | Buy Now |
DISTI #
78-SMBG9.0CAM35B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,9.0V 5%,BIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.3770 / $0.3780 | Order Now |
DISTI #
SMBG9.0CA-M3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W,9.0V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.3770 / $0.3850 | Buy Now |
Part Details for SMBG9.0CA-M3/5B
SMBG9.0CA-M3/5B CAD Models
SMBG9.0CA-M3/5B Part Data Attributes
|
SMBG9.0CA-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG9.0CA-M3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBG9.0CA-M3/5B
This table gives cross-reference parts and alternative options found for SMBG9.0CA-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG9.0CA-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBG9.0CA | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG9.0CA-M3/5B vs MSMBG9.0CA |
SMBG9.0CA-M3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG9.0CA-M3/5B vs SMBG9.0CA-M3/52 |
SMBG9.0CAHE3/52 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG9.0CA-M3/5B vs SMBG9.0CAHE3/52 |
SMBG9.0CA-M3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG9.0CA-M3/5B vs SMBG9.0CA-M3/5B |
SMBG9.0CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG9.0CA-M3/5B vs SMBG9.0CAHE3/5B |
MXSMBG9.0CA | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG9.0CA-M3/5B vs MXSMBG9.0CA |
SMBG9.0CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG9.0CA-M3/5B vs SMBG9.0CA-E3/52 |
MSMBG9.0CA/TR | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG9.0CA-M3/5B vs MSMBG9.0CA/TR |
SMBG9.0CAHE3/5B | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG9.0CA-M3/5B vs SMBG9.0CAHE3/5B |
MXLSMBG9.0CAE3 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG9.0CA-M3/5B vs MXLSMBG9.0CAE3 |