SMBG8.5AHE3/52
Description: Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN

Overview of SMBG8.5AHE3/52 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMBG8.5AHE3/52 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SMBG8.5AHE3/52
Avnet Americas 600W,8.5V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBG8.5AHE3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3125
$0.3125 Buy Now
DISTI # 625-SMBG8.5AHE3
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 8.5V 5% Unidir AEC-Q101 Qualified RoHS: Compliant 0
  • 750 $0.3590
  • 3,000 $0.3590
  • 4,500 $0.3420
  • 9,750 $0.3260
$0.3260 / $0.3590 Order Now
DISTI # SMBG8.5AHE3/52
TTI ESD Protection Diodes / TVS Diodes 600W 8.5V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel Americas - 0
  • 3,000 $0.3540
  • 4,500 $0.3460
  • 7,500 $0.3390
  • 18,750 $0.3330
  • 30,000 $0.3260
$0.3260 / $0.3540 Buy Now

CAD Models for SMBG8.5AHE3/52 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG8.5AHE3/52 by Vishay Intertechnologies

SMBG8.5AHE3/52
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMBG, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max
10.4 V
Breakdown Voltage-Min
9.44 V
Breakdown Voltage-Nom
9.92 V
Clamping Voltage-Max
14.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
8.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBG8.5AHE3/52
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
    VS

Alternate Parts for SMBG8.5AHE3/52

This table gives cross-reference parts and alternative options found for SMBG8.5AHE3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG8.5AHE3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG8.5AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors SMBG8.5AHE3/52 vs SMBG8.5AHE3/5B
SMBG8.5A-E3/52 Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBG8.5AHE3/52 vs SMBG8.5A-E3/52
SMBG8.5AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors SMBG8.5AHE3/52 vs SMBG8.5AHE3/52
SMBG8.5AHE3/5B Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBG8.5AHE3/52 vs SMBG8.5AHE3/5B
Part Number Description Manufacturer Compare
SMBJ8.5AHE3TRTB Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBG8.5AHE3/52 vs SMBJ8.5AHE3TRTB
SMBJ8.5A-M3/52 Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBG8.5AHE3/52 vs SMBJ8.5A-M3/52
SMBG8.5AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors SMBG8.5AHE3/52 vs SMBG8.5AHE3/5B
SMBG8.5AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors SMBG8.5AHE3/52 vs SMBG8.5AHE3/52
SMBJ8.5A-M3/5B Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBG8.5AHE3/52 vs SMBJ8.5A-M3/5B
SMBJ8.5A-M3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBG8.5AHE3/52 vs SMBJ8.5A-M3/5B
SMBJ8.5A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBG8.5AHE3/52 vs SMBJ8.5A-M3/52
SMBG8.5AHE3/5B Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBG8.5AHE3/52 vs SMBG8.5AHE3/5B
SMBJ8.5A Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBG8.5AHE3/52 vs SMBJ8.5A
SMBG8.5A-E3/52 Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBG8.5AHE3/52 vs SMBG8.5A-E3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG8.5AHE3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG8.5AHE3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBG8.5AHE3/52 would you like to use for your alert(s)?
  • Please alert me when SMBG8.5AHE3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG8.5AHE3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG8.5AHE3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG8.5AHE3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG8.5AHE3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG8.5AHE3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: