Part Details for SMBG8.5A-M3/5B by Vishay Intertechnologies
Overview of SMBG8.5A-M3/5B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMBG8.5A-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2462
|
Newark | 600W,8.5V 5%,unidir, smb Tvs |Vishay SMBG8.5A-M3/5B RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4550 | Buy Now |
DISTI #
SMBG8.5A-M3/5B
|
Avnet Americas | 600W,8.5V 5%,UNIDIR,SMB TVS (Alt: SMBG8.5A-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3163 | Buy Now |
DISTI #
78-SMBG8.5A-M35B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,8.5V 5%,UNIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
DISTI #
SMBG8.5A-M3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W,8.5V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.3300 | Buy Now |
Part Details for SMBG8.5A-M3/5B
SMBG8.5A-M3/5B CAD Models
SMBG8.5A-M3/5B Part Data Attributes
|
SMBG8.5A-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG8.5A-M3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |