Part Details for SMBG5382AE3/TR13 by Microsemi Corporation
Overview of SMBG5382AE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBG5382AE3/TR13
SMBG5382AE3/TR13 CAD Models
SMBG5382AE3/TR13 Part Data Attributes
|
SMBG5382AE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBG5382AE3/TR13
Microsemi Corporation
Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 140 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 8 mA |
Alternate Parts for SMBG5382AE3/TR13
This table gives cross-reference parts and alternative options found for SMBG5382AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5382AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG5382ATRE3 | Zener Diode, 140V V(Z), 10%, 5W, | Microsemi Corporation | SMBG5382AE3/TR13 vs SMBG5382ATRE3 |
MQSMBG5382AE3TR | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs MQSMBG5382AE3TR |
MVSMBG5382AE3TR | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs MVSMBG5382AE3TR |
MXSMBG5382A | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs MXSMBG5382A |
MSPSMBG5382ATR | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs MSPSMBG5382ATR |
MSPSMBG5382AE3TR | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs MSPSMBG5382AE3TR |
SMBG5382ATR | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs SMBG5382ATR |
MVSMBG5382ATR | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs MVSMBG5382ATR |
MQSMBG5382ATR | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs MQSMBG5382ATR |
MXSMBG5382AE3 | Zener Diode, 140V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5382AE3/TR13 vs MXSMBG5382AE3 |