Diodes
SMBG5372B
Description: Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN

Overview of SMBG5372B by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SMBG5372B by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG5372B by Micro Commercial Components

SMBG5372B
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-215AA
Package Description
SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. SMBG5372B
    Micro Commercial Components
    Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN
    VS

Alternate Parts for SMBG5372B

This table gives cross-reference parts and alternative options found for SMBG5372B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5372B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVSMBG5372B Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MVSMBG5372B
MSPSMBG5372B Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MSPSMBG5372B
SMBG5372B/TR13 Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc SMBG5372B vs SMBG5372B/TR13
MVSMBG5372BE3TR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MVSMBG5372BE3TR
MXSMBG5372BTR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MXSMBG5372BTR
MQSMBG5372B Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MQSMBG5372B
SMBG5372BTR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs SMBG5372BTR
MQSMBG5372BE3TR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MQSMBG5372BE3TR
MQSMBG5372BTR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MQSMBG5372BTR
SMBG5372BE3/TR13 Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc SMBG5372B vs SMBG5372BE3/TR13
Part Number Description Manufacturer Compare
1N5372BE3/TR13 Zener Diode Microsemi Corporation SMBG5372B vs 1N5372BE3/TR13
MSP1N5372B Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5372B vs MSP1N5372B
MQSMBG5372BTR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MQSMBG5372BTR
MSPSMBG5372BTR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MSPSMBG5372BTR
1N5372B-BP Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SMBG5372B vs 1N5372B-BP
1N5372B Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components SMBG5372B vs 1N5372B
MX1N5372BE3/TR8 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5372B vs MX1N5372BE3/TR8
MVSMBG5372BTR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MVSMBG5372BTR
SMBG5372B/TR13 Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc SMBG5372B vs SMBG5372B/TR13
MSPSMBG5372BE3TR Zener Diode, 62V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5372B vs MSPSMBG5372BE3TR

Related Parts for SMBG5372B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG5372B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG5372B by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBG5372B would you like to use for your alert(s)?
  • Please alert me when SMBG5372B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG5372B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG5372B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG5372B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG5372B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG5372B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: