Part Details for SMBG5351B/TR13 by Microchip Technology Inc
Overview of SMBG5351B/TR13 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMBG5351B/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6377
|
Newark | Zener 5.0W, Vz = 14V, +/- 5% Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip SMBG5351B/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
SMBG5351B/TR13-ND
|
DigiKey | DIODE ZENER 14V 5W SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9600 | Buy Now |
DISTI #
SMBG5351B/TR13
|
Avnet Americas | Diode Zener Single 14V 5% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5351B/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8800 / $2.3100 | Buy Now |
Part Details for SMBG5351B/TR13
SMBG5351B/TR13 CAD Models
SMBG5351B/TR13 Part Data Attributes
|
SMBG5351B/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBG5351B/TR13
Microchip Technology Inc
Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TR, 7 INCH; 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for SMBG5351B/TR13
This table gives cross-reference parts and alternative options found for SMBG5351B/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5351B/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBG5351BE3/TR13 | Microchip Technology Inc | $1.1550 | Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA | SMBG5351B/TR13 vs SMBG5351BE3/TR13 |
1N5351BE3/TR8 | Microchip Technology Inc | $2.7350 | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional | SMBG5351B/TR13 vs 1N5351BE3/TR8 |
1N5351BE3/TR13 | Microchip Technology Inc | $1.1550 | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | SMBG5351B/TR13 vs 1N5351BE3/TR13 |