Part Details for SMBG17C by International Semiconductor Inc
Overview of SMBG17C by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBG17C
SMBG17C CAD Models
SMBG17C Part Data Attributes
|
SMBG17C
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMBG17C
International Semiconductor Inc
Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 21 V | |
Clamping Voltage-Max | 30.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES |