Part Details for SMBD914 by Siemens
Results Overview of SMBD914 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBD914 Information
SMBD914 by Siemens is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBD914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 16970 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | 0.25 A, 100 V, SILICON, SIGNAL DIODE | 13576 |
|
$0.0130 / $0.1500 | Buy Now |
|
Quest Components | 0.25 A, 100 V, SILICON, SIGNAL DIODE | 858 |
|
$0.0270 / $0.0720 | Buy Now |
Part Details for SMBD914
SMBD914 CAD Models
SMBD914 Part Data Attributes
|
SMBD914
Siemens
Buy Now
Datasheet
|
Compare Parts:
SMBD914
Siemens
Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBD914
This table gives cross-reference parts and alternative options found for SMBD914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBD914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMBD914 | NXP Semiconductors | Check for Price | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | SMBD914 vs PMBD914 |
PMBD914 | Nexperia | Check for Price | Rectifier Diode | SMBD914 vs PMBD914 |
PMBD914,235 | Nexperia | $0.0256 | PMBD914 - High-speed switching diode@en-us TO-236 3-Pin | SMBD914 vs PMBD914,235 |
SMBD914 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | SMBD914 vs SMBD914 |
PMBD914,235 | NXP Semiconductors | Check for Price | PMBD914 - Single high-speed switching diode TO-236 3-Pin | SMBD914 vs PMBD914,235 |
PMBD914T/R | NXP Semiconductors | Check for Price | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | SMBD914 vs PMBD914T/R |
SMBD914E6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | SMBD914 vs SMBD914E6327 |
PMBD914,215 | Nexperia | $0.0163 | PMBD914 - High-speed switching diode@en-us TO-236 3-Pin | SMBD914 vs PMBD914,215 |
PMBD914,215 | NXP Semiconductors | Check for Price | PMBD914 - Single high-speed switching diode TO-236 3-Pin | SMBD914 vs PMBD914,215 |