Part Details for SMB_200_ATP by Visual Communications Company
Overview of SMB_200_ATP by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB_200_ATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6982
|
Newark | Led Lenses, Lens Type:Fresnel Lens, Beam Type:-, Led Lens Color:Amber, Lens Diameter:4.83Mm, Lens Shape:Round, Lens Material:Pc (Polycarbonate), Product Range:Cliplite Smb200 Series, Accessory Type:Led Panel Mount Lens Rohs Compliant: Yes |Vcc (Visual Communications Company) SMB_200_ATP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2980 | Buy Now |
DISTI #
SMB_200_ATP-ND
|
DigiKey | LENS AMBER FRESNEL RING SNAP IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2495 / $0.8500 | Buy Now |
DISTI #
593-2000A
|
Mouser Electronics | LED Lenses Amber Fresnel Lens SMB200ATP RoHS: Compliant | 1074 |
|
$0.2290 / $0.8700 | Buy Now |
DISTI #
70052812
|
RS | CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 AMBER | VCC (Visual Communications Company) SMB_200_ATP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2370 / $0.3170 | RFQ |
|
Future Electronics | PLC Lens 3mm 0.171 Round Amber RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2800 / $0.3000 | Buy Now |
|
Onlinecomponents.com | PLC Lens 3mm 0.171" Round Amber RoHS: Compliant | 0 |
|
$0.1485 / $0.3895 | Buy Now |