Part Details for SMB915LVAG by Banner Engineering Corp
Overview of SMB915LVAG by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB915LVAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H8882
|
Newark | Valu-Beam: Polarized Retro, Range: 0.3 - 4.5 M, Input: 210-250V Ac, Output: Spdt Electromechanical Relay, 2 M (6.5 Ft) Cable |Banner Engineering SMB915LVAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.0000 | Buy Now |
DISTI #
2170-SMB915LVAG-ND
|
DigiKey | VALU-BEAM: POLARIZED RETRO, RANG Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$301.0000 | Buy Now |
DISTI #
778-SMB915LVAG
|
Mouser Electronics | Photoelectric Sensors VALU-BEAM: Polarized Retro, Range: 0.3 - 4.5 m, Input: 210-250 V ac, Output: SPDT Electromechanical Relay, 2 m (6.5 ft) Cable | 0 |
|
$301.0000 | Order Now |
Part Details for SMB915LVAG
SMB915LVAG CAD Models
SMB915LVAG Part Data Attributes
|
SMB915LVAG
Banner Engineering Corp
Buy Now
|
Compare Parts:
SMB915LVAG
Banner Engineering Corp
|
Samacsys Manufacturer | Banner |