SMB8J28CA-M3/5B
Description: Trans Voltage Suppressor Diode, 800W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMB8J28CA-M3/5B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMB8J28CA-M3/5B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2820
Newark 800W,28V 5%,bidir, smb Tvs |Vishay SMB8J28CA-M3/5B RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2760
  • 10,000 $0.2550
  • 20,000 $0.2370
  • 30,000 $0.2210
  • 50,000 $0.2120
$0.2120 / $0.2760 Buy Now
DISTI # SMB8J28CA-M3/5B
Avnet Americas 800W,28V 5%,BIDIR,SMB TVS (Alt: SMB8J28CA-M3/5B) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days 0
  • 6,400 $0.1916
$0.1916 Buy Now
DISTI # 78-SMB8J28CAM35B
Mouser Electronics ESD Protection Diodes / TVS Diodes 800W,28V 5%,BIDIR,SMB TVS RoHS: Compliant 0
  • 6,400 $0.2180
  • 9,600 $0.2010
  • 25,600 $0.2000
$0.2000 / $0.2180 Order Now
DISTI # SMB8J28CA-M3/5B
TTI ESD Protection Diodes / TVS Diodes 800W,28V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel Americas - 0
  • 6,400 $0.2120
  • 9,600 $0.2040
  • 19,200 $0.2000
$0.2000 / $0.2120 Buy Now

CAD Models for SMB8J28CA-M3/5B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMB8J28CA-M3/5B by Vishay Intertechnologies

SMB8J28CA-M3/5B
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
32.75 V
Clamping Voltage-Max
45.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
800 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
28 V
Reverse Current-Max
1 µA
Reverse Test Voltage
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMB8J28CA-M3/5B
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 800W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMB8J28CA-M3/5B

This table gives cross-reference parts and alternative options found for SMB8J28CA-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB8J28CA-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMB8J28CA-M3/52 800W,28V 5%,BIDIR,SMB TVS Vishay Semiconductors SMB8J28CA-M3/5B vs SMB8J28CA-M3/52
SMB8J28CA-E3/5B DIODE 800 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMB8J28CA-M3/5B vs SMB8J28CA-E3/5B
SMB8J28CA-E3/5B Trans Voltage Suppressor Diode, 800W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMB8J28CA-M3/5B vs SMB8J28CA-E3/5B
Part Number Description Manufacturer Compare
SMB8J28CA-E3/5B DIODE 800 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMB8J28CA-M3/5B vs SMB8J28CA-E3/5B
SMB8J28CA-M3/52 Trans Voltage Suppressor Diode, 800W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMB8J28CA-M3/5B vs SMB8J28CA-M3/52
SMB8J28CA-E3/5B Trans Voltage Suppressor Diode, 800W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMB8J28CA-M3/5B vs SMB8J28CA-E3/5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMB8J28CA-M3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMB8J28CA-M3/5B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMB8J28CA-M3/5B would you like to use for your alert(s)?
  • Please alert me when SMB8J28CA-M3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMB8J28CA-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMB8J28CA-M3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMB8J28CA-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMB8J28CA-M3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMB8J28CA-M3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: