Part Details for SMB6F170AY by STMicroelectronics
Overview of SMB6F170AY by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB6F170AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19540-1-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMBFLAT Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9811 In Stock |
|
$0.1365 / $0.4800 | Buy Now |
DISTI #
SMB6F170AY
|
Avnet Americas | Diode TVS Single Uni-Directional 170V 600W Automotive 2-Pin DO-214AA - Tape and Reel (Alt: SMB6F170AY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 600 W, 170 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 9889 |
|
$0.2200 / $0.4700 | Buy Now |
|
Future Electronics | TVS Diodes Automotive 600 W, 170 V TVS in SMB Flat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1290 / $0.1380 | Buy Now |
DISTI #
SMB6F170AY
|
Avnet Americas | Diode TVS Single Uni-Directional 170V 600W Automotive 2-Pin DO-214AA - Tape and Reel (Alt: SMB6F170AY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for SMB6F170AY
SMB6F170AY CAD Models
SMB6F170AY Part Data Attributes:
|
SMB6F170AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F170AY
STMicroelectronics
Automotive 600 W, 170 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-03-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |