Part Details for SMB6F170A by STMicroelectronics
Overview of SMB6F170A by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB6F170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19539-1-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMBFLAT Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3704 In Stock |
|
$0.1385 / $0.5100 | Buy Now |
DISTI #
SMB6F170A
|
Avnet Americas | Diode TVS Single Uni-Directional 170V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMB6F170A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 600 W, 170 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 1773 |
|
$0.2200 / $0.5000 | Buy Now |
DISTI #
SMB6F170A
|
Avnet Americas | Diode TVS Single Uni-Directional 170V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMB6F170A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for SMB6F170A
SMB6F170A CAD Models
SMB6F170A Part Data Attributes:
|
SMB6F170A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F170A
STMicroelectronics
600 W, 170 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 |