Part Details for SMB6F154A by STMicroelectronics
Overview of SMB6F154A by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB6F154A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3431
|
Newark | Protection |Stmicroelectronics SMB6F154A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19537-1-ND
|
DigiKey | TVS DIODE 154VWM 246VC SMBFLAT Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1106 / $0.5100 | Buy Now |
DISTI #
SMB6F154A
|
Avnet Americas | Diode TVS Single Uni-Directional 154V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMB6F154A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 600 W, 154 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2200 / $0.5000 | Buy Now |
Part Details for SMB6F154A
SMB6F154A CAD Models
SMB6F154A Part Data Attributes:
|
SMB6F154A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F154A
STMicroelectronics
600 W, 154 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 |