Part Details for SMB6F100A by STMicroelectronics
Results Overview of SMB6F100A by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB6F100A Information
SMB6F100A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMB6F100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19533-1-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMBFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8514 In Stock |
|
$0.1392 / $0.6500 | Buy Now |
|
STMicroelectronics | 600 W, 100 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 9740 |
|
$0.1700 / $0.4700 | Buy Now |
|
Future Electronics | STMicroelectronics 600 W TVS in SMB Flat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel |
10000 Reel |
|
$0.1030 / $0.1080 | Buy Now |
DISTI #
SMB6F100A
|
Avnet Silica | Diode TVS Single UniDirectional 100V 600W 2Pin DO214AA TR (Alt: SMB6F100A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
SMB6F100A
|
EBV Elektronik | Diode TVS Single UniDirectional 100V 600W 2Pin DO214AA TR (Alt: SMB6F100A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMB6F100A
SMB6F100A CAD Models
SMB6F100A Part Data Attributes
|
SMB6F100A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F100A
STMicroelectronics
600 W, 100 V TVS in SMB Flat
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AA | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |