Datasheets
SMB4001 by:

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA

Part Details for SMB4001 by Microsemi Corporation

Overview of SMB4001 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMB4001

SMB4001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMB4001 Part Data Attributes

SMB4001 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
SMB4001 Microsemi Corporation Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 1.8 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMB4001

This table gives cross-reference parts and alternative options found for SMB4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S1AHE3_A/H Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMB4001 vs S1AHE3_A/H
S1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC ,SMC, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd SMB4001 vs S1A
S1A_NL Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN Fairchild Semiconductor Corporation SMB4001 vs S1A_NL
S1A-E3/61T Diode Switching 50V 1A 2-Pin SMA T/R Vishay Semiconductors SMB4001 vs S1A-E3/61T
S1A-E3/5AT Diode Switching 50V 1A 2-Pin SMA T/R Vishay Semiconductors SMB4001 vs S1A-E3/5AT
S1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN Fairchild Semiconductor Corporation SMB4001 vs S1A
S1A-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMB4001 vs S1A-E3/5AT
Part Number Description Manufacturer Compare
S1A-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMB4001 vs S1A-E3/5AT
S1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC ,SMC, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd SMB4001 vs S1A
S1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN Fairchild Semiconductor Corporation SMB4001 vs S1A
S1AHE3_A/H Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMB4001 vs S1AHE3_A/H
S1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Diotec Electronics Corp SMB4001 vs S1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMB4001 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMB4001 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMB4001 would you like to use for your alert(s)?
  • Please alert me when SMB4001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMB4001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMB4001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMB4001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMB4001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMB4001 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: