Part Details for SMB3528-1LF by Gowanda Electronics Corporation
Overview of SMB3528-1LF by Gowanda Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB3528-1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMB3528-1LFTR-ND
|
DigiKey | HIGH IMPEDANCE UNFILTERED BEAD Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7044 | Buy Now |
DISTI #
SMB3528-1LF
|
Avnet Americas | HIGH IMPEDANCE UNFILTERED FILTER BEAD - Bulk (Alt: SMB3528-1LF) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk | 0 |
|
$1.5437 / $4.6325 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Filter 385Ohm 100MHz 9.5A 5mOhm DCR T/R RoHS: Compliant |
100 In Stock |
|
$1.2400 / $3.1700 | Buy Now |
DISTI #
51656848
|
Verical | Ferrite Beads Filter 385Ohm 100MHz 9.5A 0.005Ohm DCR T/R Min Qty: 25 Package Multiple: 25 Date Code: 1412 | Americas - 100 |
|
$2.0280 / $4.1210 | Buy Now |
DISTI #
SMB3528-1LF
|
TTI | Ferrite Beads 2.5T 385ohms 9.5A pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$1.0400 / $1.6600 | Buy Now |
|
Master Electronics | Ferrite Beads Filter 385Ohm 100MHz 9.5A 5mOhm DCR T/R RoHS: Compliant |
100 In Stock |
|
$1.2400 / $3.1700 | Buy Now |
Part Details for SMB3528-1LF
SMB3528-1LF CAD Models
SMB3528-1LF Part Data Attributes
|
SMB3528-1LF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMB3528-1LF
Gowanda Electronics Corporation
Ferrite Bead, 1 Function(s), 9.5A, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE BEAD | |
Height | 4.7 mm | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 385 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 9.5 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 7.24 mm |