Part Details for SMB3528-1 by Gowanda Electronics Corporation
Overview of SMB3528-1 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB3528-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMB3528-1TR-ND
|
DigiKey | HIGH IMPEDANCE UNFILTERED BEAD Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7044 | Buy Now |
DISTI #
SMB3528-1
|
Avnet Americas | HIGH IMPEDANCE UNFILTERED FILTER BEAD - Bulk (Alt: SMB3528-1) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk | 0 |
|
$1.5437 / $4.6325 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Filter 385Ohm 100MHz 9.5A 5mOhm DCR T/R RoHS: Compliant | 0 |
|
$1.2700 / $3.3300 | Buy Now |
Part Details for SMB3528-1
SMB3528-1 CAD Models
SMB3528-1 Part Data Attributes
|
SMB3528-1
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMB3528-1
Gowanda Electronics Corporation
Ferrite Chip, 1 Function(s), 9.5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE BEAD | |
Height | 4.7 mm | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 9.5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 7.24 mm |