SMB20J33CA-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 2000W, 33V V(RWM),

Overview of SMB20J33CA-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMB20J33CA-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMB20J33CA-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.1692
$0.1692 Buy Now
DISTI # 833-SMB20J33CA-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 0
  • 1 $0.4500
  • 10 $0.3840
  • 100 $0.2670
  • 500 $0.2090
  • 1,000 $0.1700
  • 3,000 $0.1560
  • 9,000 $0.1460
  • 24,000 $0.1450
  • 45,000 $0.1430
$0.1430 / $0.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.1319
$0.1319 Buy Now

CAD Models for SMB20J33CA-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMB20J33CA-TP by Micro Commercial Components

SMB20J33CA-TP
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
40.6 V
Breakdown Voltage-Min
36.7 V
Clamping Voltage-Max
53.3 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
2000 W
Rep Pk Reverse Voltage-Max
33 V
Want to compare parts?
  1. SMB20J33CA-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 2000W, 33V V(RWM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMB20J33CA-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMB20J33CA-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMB20J33CA-TP would you like to use for your alert(s)?
  • Please alert me when SMB20J33CA-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMB20J33CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMB20J33CA-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMB20J33CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMB20J33CA-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMB20J33CA-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: