Part Details for SMB2.5-2 by API Delevan
Overview of SMB2.5-2 by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMB2.5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4701TR-ND
|
DigiKey | FERRITE BEAD 490 OHM 2SMD 1LN Min Qty: 700 Lead time: 7 Weeks Container: Tape & Reel (TR) |
700 In Stock |
|
$0.9444 / $1.0577 | Buy Now |
DISTI #
807-SMB2.5-2
|
Mouser Electronics | Ferrite Beads 2.5 Turns | 0 |
|
$0.9440 / $2.1900 | Order Now |
|
Quest Components | 1 FUNCTIONS, 9.5 A, FERRITE CHIP | 40 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 9.5 A, FERRITE CHIP | 375 |
|
$1.3104 / $2.8332 | Buy Now |
Part Details for SMB2.5-2
SMB2.5-2 CAD Models
SMB2.5-2 Part Data Attributes
|
SMB2.5-2
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SMB2.5-2
API Delevan
Ferrite Chip, 1 Function(s), 9.5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case Code | 4628 | |
Construction | Shielded | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 220 MHz | |
Frequency-Min | 100 MHz | |
Height | 4.7 mm | |
JESD-609 Code | e0 | |
Length | 9.02 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 490 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 9.5 A | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 7.2 mm |