Part Details for SMB15F64A by STMicroelectronics
Overview of SMB15F64A by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMB15F64A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0463
|
Newark | Tvs Diode, Unidir, 64V, 1.5Kw, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics SMB15F64A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2980 / $0.8090 | Buy Now |
DISTI #
497-SMB15F64ACT-ND
|
DigiKey | TVS DIODE 64VWM 134VC SMBFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.2145 / $0.6500 | Buy Now |
|
STMicroelectronics | 1500 W, 64 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 5000 |
|
$0.3200 / $0.6400 | Buy Now |
Part Details for SMB15F64A
SMB15F64A CAD Models
SMB15F64A Part Data Attributes
|
SMB15F64A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB15F64A
STMicroelectronics
1500 W, 64 V TVS in SMB Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-17 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |