Part Details for SMB15F23A by STMicroelectronics
Overview of SMB15F23A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMB15F23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SMB15F23ATR-ND
|
DigiKey | TVS DIODE 23VWM 49.2VC SMBFLAT Min Qty: 5000 Lead time: 45 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.2145 / $0.2445 | Buy Now |
|
STMicroelectronics | 1500 W, 23 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 5000 |
|
$0.3200 / $0.6400 | Buy Now |
Part Details for SMB15F23A
SMB15F23A CAD Models
SMB15F23A Part Data Attributes
|
SMB15F23A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB15F23A
STMicroelectronics
1500 W, 23 V TVS in SMB Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 37.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-4; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 23 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 23 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |