Part Details for SMB10J30AHR5G by Taiwan Semiconductor
Overview of SMB10J30AHR5G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB10J30AHR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMB10J30AHR5GCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2539 In Stock |
|
$0.4731 / $0.8900 | Buy Now |
DISTI #
SMB10J30AHR5G
|
Avnet Americas | Diode TVS Single Uni-Directional 30V 1000W Automotive 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMB10J30AHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for SMB10J30AHR5G
SMB10J30AHR5G CAD Models
SMB10J30AHR5G Part Data Attributes:
|
SMB10J30AHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMB10J30AHR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMB10J30AHR5G
This table gives cross-reference parts and alternative options found for SMB10J30AHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB10J30AHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB36AHR5G | Trans Voltage Suppressor Diode, 1000W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMB10J30AHR5G vs 1KSMB36AHR5G |
1KSMB36AR5 | Transient Suppressor, | Taiwan Semiconductor | SMB10J30AHR5G vs 1KSMB36AR5 |
1KSMB36ATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | SMB10J30AHR5G vs 1KSMB36ATGTRTB |
1KSMB36AM4G | Transient Suppressor, | Taiwan Semiconductor | SMB10J30AHR5G vs 1KSMB36AM4G |
1KSMB36AH | Trans Voltage Suppressor Diode, 1000W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMB10J30AHR5G vs 1KSMB36AH |
1KSMB36AR5G | Trans Voltage Suppressor Diode, 1000W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMB10J30AHR5G vs 1KSMB36AR5G |
1KSMB36AHR5 | Transient Suppressor, | Taiwan Semiconductor | SMB10J30AHR5G vs 1KSMB36AHR5 |
SMB10J30AHR4G | Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMB10J30AHR5G vs SMB10J30AHR4G |
1.0SMB36A | Trans Voltage Suppressor Diode, 1000W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMB10J30AHR5G vs 1.0SMB36A |
1KSMB36A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMB10J30AHR5G vs 1KSMB36A-T |