SMB10J10A-E3/52
Description: Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMB10J10A-E3/52 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMB10J10A-E3/52 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SMB10J10A-E3/52
Avnet Americas 1KW,10V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMB10J10A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2005
$0.2005 Buy Now
DISTI # 625-SMB10J10A-E3
Mouser Electronics ESD Protection Diodes / TVS Diodes 1000W 10V 5% Uni RoHS: Compliant 0
  • 750 $0.2400
  • 3,000 $0.2400
  • 4,500 $0.2280
  • 9,750 $0.2110
  • 24,750 $0.2090
$0.2090 / $0.2400 Order Now
DISTI # SMB10J10A-E3/52
TTI ESD Protection Diodes / TVS Diodes 1000W 10V 5% Uni pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel Americas - 0
  • 3,000 $0.2340
  • 4,500 $0.2270
  • 7,500 $0.2220
  • 15,000 $0.2180
  • 18,750 $0.2130
  • 24,750 $0.2090
$0.2090 / $0.2340 Buy Now

CAD Models for SMB10J10A-E3/52 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMB10J10A-E3/52 by Vishay Intertechnologies

SMB10J10A-E3/52
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
10 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10 V
Reverse Current-Max
5 µA
Reverse Test Voltage
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMB10J10A-E3/52
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMB10J10A-E3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMB10J10A-E3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMB10J10A-E3/52 would you like to use for your alert(s)?
  • Please alert me when SMB10J10A-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMB10J10A-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMB10J10A-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMB10J10A-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMB10J10A-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMB10J10A-E3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: