Part Details for SMB-403025 by Pulse Maglayers
Overview of SMB-403025 by Pulse Maglayers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Price & Stock for SMB-403025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2101 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP | 9136 |
|
$0.0720 / $0.1800 | Buy Now |
Part Details for SMB-403025
SMB-403025 CAD Models
SMB-403025 Part Data Attributes
|
SMB-403025
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
SMB-403025
Pulse Maglayers
Ferrite Bead, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.0006 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2.54 mm | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 3.1 mm |