Part Details for SMB PLUG R/A RG316 - CRIMP VERSION by ITT Interconnect Solutions
Results Overview of SMB PLUG R/A RG316 - CRIMP VERSION by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB PLUG R/A RG316 - CRIMP VERSION Information
SMB PLUG R/A RG316 - CRIMP VERSION by ITT Interconnect Solutions is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-316SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 5ft |
Price & Stock for SMB PLUG R/A RG316 - CRIMP VERSION
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMB PLUG R/A RG316 - CRIMP VERSION
|
Avnet Americas | - Bulk (Alt: SMB PLUG R/A RG316 - CRIMP VERSION) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7040 / $7.5010 | Buy Now |
DISTI #
B51-328-3188220
|
Avnet Abacus | Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold (Alt: B51-328-3188220) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |