Part Details for SMAZ6V2-13-F by Zetex / Diodes Inc
Overview of SMAZ6V2-13-F by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ6V2-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84741554
|
Verical | Diode Zener Single 6.2V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 65000 |
|
$0.0600 | Buy Now |
DISTI #
85929358
|
Verical | Diode Zener Single 6.2V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2246 | Americas - 35000 |
|
$0.0723 | Buy Now |
DISTI #
82087558
|
Verical | Diode Zener Single 6.2V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2412 | Americas - 30000 |
|
$0.0615 | Buy Now |
DISTI #
82432738
|
Verical | Diode Zener Single 6.2V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2412 | Americas - 5000 |
|
$0.0721 | Buy Now |
DISTI #
76493574
|
Verical | Diode Zener Single 6.2V 5% 1000mW 2-Pin SMA T/R Min Qty: 543 Package Multiple: 1 Date Code: 2333 | Americas - 543 |
|
$0.1076 | Buy Now |