Part Details for SMAZ5921B-E3/5A by Vishay Intertechnologies
Overview of SMAZ5921B-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ5921B-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7304
|
Newark | 1.5W,6.8V 5%,sma Zener |Vishay SMAZ5921B-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1080 | Buy Now |
DISTI #
SMAZ5921B-E3/5A
|
Avnet Americas | 1.5W,6.8V 5%,SMA ZENER - Tape and Reel (Alt: SMAZ5921B-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 | Buy Now |
DISTI #
625-SMAZ5921B-E3/5A
|
Mouser Electronics | Zener Diodes 6.8 Volt 1.5 Watt 5% RoHS: Compliant | 0 |
|
$0.0780 / $0.4500 | Order Now |
DISTI #
SMAZ5921B-E3/5A
|
TTI | Zener Diodes 6.8 Volt 1.5 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0770 | Buy Now |
Part Details for SMAZ5921B-E3/5A
SMAZ5921B-E3/5A CAD Models
SMAZ5921B-E3/5A Part Data Attributes
|
SMAZ5921B-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAZ5921B-E3/5A
Vishay Intertechnologies
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 55.1 mA |
Alternate Parts for SMAZ5921B-E3/5A
This table gives cross-reference parts and alternative options found for SMAZ5921B-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5921B-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ5921B-E3/61 | 1.5W,6.8V 5%,SMA ZENER - Tape and Reel | Vishay Semiconductors | SMAZ5921B-E3/5A vs SMAZ5921B-E3/61 |
SMAZ5921B-M3/5A | 1.5W,6.8V 5%,SMA ZENER | Vishay Semiconductors | SMAZ5921B-E3/5A vs SMAZ5921B-M3/5A |
SMAZ5921B-E3/5A | DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SMAZ5921B-E3/5A vs SMAZ5921B-E3/5A |