Part Details for SMAZ24-13-F. by Diodes Incorporated
Overview of SMAZ24-13-F. by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ24-13-F.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1983
|
Newark | Zener Voltage Nom:24V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Qualification:- Rohs Compliant: No |Diodes Inc. SMAZ24-13-F. RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0950 | Buy Now |