Part Details for SMAZ18-13-F by Zetex / Diodes Inc
Results Overview of SMAZ18-13-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAZ18-13-F Information
SMAZ18-13-F by Zetex / Diodes Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAZ18-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87785911
|
Verical | Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2311 | Americas - 8985000 |
|
$0.0723 | Buy Now |
DISTI #
84870474
|
Verical | Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2416 | Americas - 50000 |
|
$0.0612 / $0.0716 | Buy Now |
DISTI #
87778743
|
Verical | Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2325 | Americas - 15000 |
|
$0.0646 | Buy Now |
DISTI #
64130857
|
Verical | Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R Min Qty: 707 Package Multiple: 1 Date Code: 2233 | Americas - 707 |
|
$0.0824 | Buy Now |