Part Details for SMAZ16 by Diodes Incorporated
Overview of SMAZ16 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1.0A SURFACE MOUNT ZENER DIODE | 63600 |
|
$0.0260 / $0.0380 | Buy Now |
Part Details for SMAZ16
SMAZ16 CAD Models
SMAZ16 Part Data Attributes
|
SMAZ16
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ16
Diodes Incorporated
Zener Diode, 16V V(Z)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for SMAZ16
This table gives cross-reference parts and alternative options found for SMAZ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAZ16-13 | Diodes Incorporated | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | SMAZ16 vs SMAZ16-13 |
SMAZ16-7 | Diodes Incorporated | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | SMAZ16 vs SMAZ16-7 |