Part Details for SMAZ15 by EIC Corporation
Overview of SMAZ15 by EIC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17633927
|
Arrow Electronics | Zener Diode Single 15V 5% 10Ohm 1000mW 2-Pin SMA Min Qty: 1 Package Multiple: 1 Date Code: 1723 Container: Cut Strips | Americas - 956 |
|
$0.0229 / $0.0249 | Buy Now |
DISTI #
36287701
|
Verical | Zener Diode Single 15V 5% 10Ohm 1000mW 2-Pin SMA Min Qty: 5000 Package Multiple: 5000 Date Code: 1538 | Americas - 75000 |
|
$0.0579 | Buy Now |
DISTI #
36365011
|
Verical | Zener Diode Single 15V 5% 10Ohm 1000mW 2-Pin SMA Min Qty: 283 Package Multiple: 1 Date Code: 1723 | Americas - 956 |
|
$0.0229 | Buy Now |