Part Details for SMAX-208CQ-ACTEL by Microchip Technology Inc
Overview of SMAX-208CQ-ACTEL by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft |
Price & Stock for SMAX-208CQ-ACTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAX-208CQ-ACTEL-ND
|
DigiKey | ADAPTER MODULE 208CQFP Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMAX-208CQ-ACTEL
|
Microchip Technology Inc | MDL 208 PIN PQFP - FSMAX208CQACT, Projected EOL: RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$4,521.4800 | Buy Now |
|
NAC | MDL 208 PIN PQFP - FSMAX208CQACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
SMAX-208CQ-ACTEL
|
Avnet Silica | PROGRAMMING ADAPTOR (Alt: SMAX-208CQ-ACTEL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMAX-208CQ-ACTEL
|
EBV Elektronik | PROGRAMMING ADAPTOR (Alt: SMAX-208CQ-ACTEL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |