Part Details for SMAW200A-02P by YEONHO Electronics Co Ltd
Overview of SMAW200A-02P by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAW200A-02P
SMAW200A-02P CAD Models
SMAW200A-02P Part Data Attributes
|
SMAW200A-02P
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAW200A-02P
YEONHO Electronics Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.235 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for SMAW200A-02P
This table gives cross-reference parts and alternative options found for SMAW200A-02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAW200A-02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3501WR-2P | CJT Changjiang Connectors Co Ltd | Check for Price | Wire-to-Board Connector; 3.50mm (0.138 in) Pitch Header,Right Angle,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | SMAW200A-02P vs A3501WR-2P |
ACC50DCKT-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | SMAW200A-02P vs ACC50DCKT-S288 |
IL-Y-02P-S15T2-EF | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | SMAW200A-02P vs IL-Y-02P-S15T2-EF |
350-10-102-00-012101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | SMAW200A-02P vs 350-10-102-00-012101 |
HPH1-A-02-TA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SMAW200A-02P vs HPH1-A-02-TA-SMT |
1445056-2 | TE Connectivity | Check for Price | TWO PART BOARD CONNECTOR | SMAW200A-02P vs 1445056-2 |
5092S0200GT | Leoco USA Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.2 inch Pitch, Crimp Terminal, Locking, Plug | SMAW200A-02P vs 5092S0200GT |
HPH1B2SGASMT | Adam Technologies Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | SMAW200A-02P vs HPH1B2SGASMT |
350-80-102-00-012101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | SMAW200A-02P vs 350-80-102-00-012101 |
A3500WR-S-02P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.138 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | SMAW200A-02P vs A3500WR-S-02P |