Part Details for SMART500RT1U by Tripp Lite
Overview of SMART500RT1U by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART500RT1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4394
|
Newark | Ups, 120V, 300W, Power Supply Applications:Ite, No. Of Outlets:7Outlets, Capacity (Va/W):500Va/300W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:3.2Min, Product Range:Smartpro Series, Length:11.26" Rohs Compliant: Na |Eaton Tripp Lite SMART500RT1U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$277.6000 / $298.6500 | Buy Now |
DISTI #
TL309-ND
|
DigiKey | UPS 500VA 300W 6OUT W/SOFTWARE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
109 In Stock |
|
$266.9152 / $306.0500 | Buy Now |
DISTI #
SMART500RT1U
|
Avnet Americas | Power Inverter 120VAC 7-OUT(6UPS Outlets, 1 Surge-Only Outlet) 300W 115V Rack Mount - Bulk (Alt: SMART500RT1U) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
541-SMART500RT1U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 500VA SmartPro Rck/Twr 120V 7 Out RoHS: Compliant | 0 |
|
$266.9100 / $303.7400 | Order Now |
DISTI #
70101450
|
RS | UPS, 500 VA, 300 W, 120 VAC (Output), 120, 5.6 A (Max.), 60 Hz, 12 VDC | Tripp Lite SMART500RT1U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$287.4700 / $309.1100 | Buy Now |
|
Onlinecomponents.com | SmartPro 120V 500VA 300W Line-Interactive UPS, 1U Rack/Tower, Network Card Options, USB, DB9 Serial RoHS: Compliant | 3568 Factory Stock |
|
$281.3600 / $303.1200 | Buy Now |
|
NAC | 500VA 300W UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 117 |
|
$305.9600 | Buy Now |
|
Master Electronics | SmartPro 120V 500VA 300W Line-Interactive UPS, 1U Rack/Tower, Network Card Options, USB, DB9 Serial RoHS: Compliant | 3568 Factory Stock |
|
$281.3600 / $303.1200 | Buy Now |
|
Neutron USA | Tripp Lite SmartPro 500VA Rack/Tower UPS | 50 |
|
$224.9900 | Buy Now |