Part Details for SMART3000VS by Tripp Lite
Overview of SMART3000VS by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART3000VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5841
|
Newark | Ups, 120V, 2250W, Power Supply Applications:Ite, No. Of Outlets:10Outlets, Capacity (Va/W):3Kva/2.25Kw, Input Voltage Ac Max:147V, Output Voltage:120Vac, Backup Time - Full Load:4Min, Product Range:Smart Series, Length:12" Rohs Compliant: Na |Eaton Tripp Lite SMART3000VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,467.0100 | Buy Now |
DISTI #
SMART3000VS-ND
|
DigiKey | UPS SMARTPRO 3.0KVA 2250W 10OUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,410.5900 | Buy Now |
DISTI #
SMART3000VS
|
Avnet Americas | 3000VA 2250W UPS SMART TOWER AVR 120V 3KVA USB DB9 SNMP - Bulk (Alt: SMART3000VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
541-SMART3000VS
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 3000VA SmartPro RoHS: Compliant | 0 |
|
$1,346.7800 / $1,410.4600 | Order Now |
DISTI #
70591377
|
RS | Tripp Lite 3000VA 2250W UPS Smart Tower AVR 120V 3kVA USB DB9 SNMP | Tripp Lite SMART3000VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,438.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,379.4300 / $1,457.9000 | Buy Now |
Part Details for SMART3000VS
SMART3000VS CAD Models
SMART3000VS Part Data Attributes:
|
SMART3000VS
Tripp Lite
Buy Now
|
Compare Parts:
SMART3000VS
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |