Part Details for SMART3000RM2UN by Tripp Lite
Overview of SMART3000RM2UN by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART3000RM2UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9372
|
Newark | Ups, 120Vac, 3Kva/2.25Kw, Power Supply Applications:Ite, No. Of Outlets:9Outlets, Capacity (Va/W):3Kva/2.25Kw, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:3.5Min, Product Range:Smart Series Rohs Compliant: Na |Eaton Tripp Lite SMART3000RM2UN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,754.7300 / $1,943.2600 | Buy Now |
DISTI #
SMART3000RM2UN-ND
|
DigiKey | UPS SMART LCD RACKMOUNT AVR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,948.0400 | Buy Now |
DISTI #
SMART3000RM2UN
|
Avnet Americas | 3000VA 2250W UPS SMART LCD RACK AVR 120V USB DB9 SNMP 2U - Bulk (Alt: SMART3000RM2UN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SMART3000RM2UN
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMART3000RM2UN RoHS: Compliant | 0 |
|
$1,948.0300 | Order Now |
DISTI #
70591373
|
RS | 3000VA 2250W UPS Smart LCD Rackmount AVR 120V USB DB9 SNMP 2URM | Tripp Lite SMART3000RM2UN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,026.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$1,883.3600 / $1,986.5600 | Buy Now |
|
NAC | UPS SMART 3000VA 2250WAVR 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$1,883.3600 / $1,986.5600 | Buy Now |
|
Neutron USA | Tripp Lite SMART3000RM2UN UPS System with Pre-installed SNMPWEBCARD | 34 |
|
$1,664.5800 | Buy Now |
Part Details for SMART3000RM2UN
SMART3000RM2UN CAD Models
SMART3000RM2UN Part Data Attributes
|
SMART3000RM2UN
Tripp Lite
Buy Now
|
Compare Parts:
SMART3000RM2UN
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |