Part Details for SMART3000NET by Tripp Lite
Results Overview of SMART3000NET by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMART3000NET Information
SMART3000NET by Tripp Lite is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMART3000NET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6936
|
Newark | Ups, 120V, 2400W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):3Kva/2.... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,558.1400 | Buy Now |
DISTI #
95-SMART3000NET-ND
|
DigiKey | SMART3000NET Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,548.4100 | Buy Now |
DISTI #
SMART3000NET
|
Avnet Americas | - Bulk (Alt: SMART3000NET) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,372.6100 | Buy Now |
|
Onlinecomponents.com | SmartPro 120V 3kVA 2.4kW Line-Interactive UPS, Tower, Extended Run, 3 DB9 ports RoHS: Compliant | 188 Factory Stock |
|
$1,593.0400 / $1,680.3300 | Buy Now |
|
NAC | UPS SMART 3000VA 2400WAVR 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | SmartPro 120V 3kVA 2.4kW Line-Interactive UPS, Tower, Extended Run, 3 DB9 ports RoHS: Compliant | 188 Factory Stock |
|
$1,593.0400 / $1,680.3300 | Buy Now |
|
Neutron USA | Tripp Lite SmartPro 3000NET UPS | 50 |
|
$1,309.7200 | Buy Now |