Part Details for SMART2600RM2U by Tripp Lite
Results Overview of SMART2600RM2U by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMART2600RM2U Information
SMART2600RM2U by Tripp Lite is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMART2600RM2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8290
|
Newark | Ups, 120V, 2600Va/2100W, Power Supply Applications:Ite, No. Of Outlets:9Outlets, Capacity (Va/W):... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,856.4000 | Buy Now |
DISTI #
SMART2600RM2U
|
Avnet Americas | 2600VA 2100W UPS SMART RACKMOUNT AVR 120V USB DB9 SNMP 2URM - Bulk (Alt: SMART2600RM2U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
541-SMART2600RM2U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 2600VA SmartPro RoHS: Compliant | 0 |
|
$1,797.8200 | Order Now |
|
Onlinecomponents.com | Tripp Lite SMART2600RM2U 2600VA 2100W UPS Smart Rackmount AVR 120V USB DB9 SNMP 2URM RoHS: Compliant | 0 |
|
$1,725.7400 / $1,820.3000 | Buy Now |
|
NAC | UPS SMART 2600VA 1920WAVR 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |