Part Details for SMART2200RM2U by Tripp Lite
Overview of SMART2200RM2U by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART2200RM2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C4816
|
Newark | Ups, 120V, 2200Va, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):2.2Kva/1.92Kw, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:4.5Min, Product Range:Smartpro Series, Length:19" Rohs Compliant: Na |Eaton Tripp Lite SMART2200RM2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,436.2400 / $1,493.9800 | Buy Now |
DISTI #
SMART2200RM2U
|
Avnet Americas | 2200VA 1920W UPS SMART RACK AVR 100V/110V/120V USB DB9 2URM - Bulk (Alt: SMART2200RM2U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SMART2200RM2U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 1920W UPS AVR USB 100V-120V DB9 2URM | 0 |
|
$1,379.1700 / $1,438.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 820 Factory Stock |
|
$1,303.1600 / $1,401.1800 | Buy Now |
|
NAC | 2000VA Smart Pro Rckmnt 2U UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$1,443.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 820 Factory Stock |
|
$1,303.1600 / $1,401.1800 | Buy Now |
|
Neutron USA | Tripp Lite SmartPro SMART2200RM2U 2200VA Rack-mountable UPS | 50 |
|
$1,069.9900 | Buy Now |