Part Details for SMART1000RM2U by Tripp Lite
Overview of SMART1000RM2U by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART1000RM2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H6990
|
Newark | 1000Va Ups System, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1Kva/700W, Input Voltage Ac Max:147V, Output Voltage:120Vac, Backup Time - Full Load:7Min, Product Range:Smartpro Series, Length:12.5" Rohs Compliant: Na |Eaton Tripp Lite SMART1000RM2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$717.1200 / $781.8200 | Buy Now |
DISTI #
TL1151-ND
|
DigiKey | UPS 1KVA 700W 6OUT RACK MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$689.5360 / $751.7500 | Buy Now |
DISTI #
SMART1000RM2U
|
Avnet Americas | 1000VA 800W UPS SMART RACKMOUNT AVR 120V USB DB9 SNMP 2URM - Bulk (Alt: SMART1000RM2U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SMART1000RM2U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies RACK MOUNT 1000VA 2U | 0 |
|
$712.3700 / $751.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$718.1300 / $760.5700 | Buy Now |
DISTI #
SMART1000RM2U
|
Avnet Americas | 1000VA 800W UPS SMART RACKMOUNT AVR 120V USB DB9 SNMP 2URM - Bulk (Alt: SMART1000RM2U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite SmartPro 1000RM2U UPS | 50 |
|
$800.0000 | Buy Now |