Part Details for SMAR006D00 by Japan Aviation Electronics Industry Limited
Overview of SMAR006D00 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAR006D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-SMAR006D00-ND
|
DigiKey | Connector Kits Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.9130 | Buy Now |
Part Details for SMAR006D00
SMAR006D00 CAD Models
SMAR006D00 Part Data Attributes
|
SMAR006D00
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
SMAR006D00
Japan Aviation Electronics Industry Limited
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |