Part Details for SMAMST.P.NI.D.WY by Taoglas Antenna Solutions
Overview of SMAMST.P.NI.D.WY by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMAMST.P.NI.D.WY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7720
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Crimp Rohs Compliant: Yes |Taoglas SMAMST.P.NI.D.WY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 932 |
|
$1.8400 / $2.1100 | Buy Now |
DISTI #
931-SMAMST.P.NI.D.WY-ND
|
DigiKey | SMA(M)ST FOR RG174 NI PLATING Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1362 In Stock |
|
$1.6300 / $2.0300 | Buy Now |
DISTI #
960-SMAMST.P.NI.D.WY
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA(M)ST FOR RG174 Ni PLATING RoHS: Compliant | 956 |
|
$1.6500 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | SMA(M)ST for RG174 Nickel Plating RoHS: Compliant | 0 |
|
$1.5700 / $2.3700 | Buy Now |
DISTI #
000000000007202325
|
Sager | SMA(M)ST FOR RG174 Ni PLATING Min Qty: 1 | 0 |
|
$1.8700 / $1.9700 | Buy Now |
|
Symmetry Electronics | SMA(M)ST FOR RG174 Ni PLATING Min Qty: 1 | 0 |
|
$2.0272 | Buy Now |
Part Details for SMAMST.P.NI.D.WY
SMAMST.P.NI.D.WY CAD Models
SMAMST.P.NI.D.WY Part Data Attributes
|
SMAMST.P.NI.D.WY
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
SMAMST.P.NI.D.WY
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |