Part Details for SMAM-SMAM/25/RG316 by TekBox Digital Solutions
Results Overview of SMAM-SMAM/25/RG316 by TekBox Digital Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAM-SMAM/25/RG316 Information
SMAM-SMAM/25/RG316 by TekBox Digital Solutions is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for SMAM-SMAM/25/RG316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20000247
|
TestEquity LLC | TekBox SMAM-SMAM/25/RG316 RF Cable, SMA(m) x 2, 25cm, RG316/U, RG316 Series | 2 |
|
$10.5000 | Buy Now |